The AT04-2PC-RD01 is a 2-contact RCP crimp wire housing from Amphenol. It features a straight body orientation and is designed for cable mount applications. The housing has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. It is rated for a maximum current of 13A.
Amphenol AT04-2PC-RD01 technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Current Rating | 13A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol AT04-2PC-RD01 to view detailed technical specifications.
No datasheet is available for this part.