The AT04-2SB-MM01 is a 2-contact RCP crimp wire housing from Amphenol with a straight body orientation. It is designed for cable mount applications and has a maximum operating temperature range of -55°C to 125°C. The housing is rated for a maximum current of 13A and features a crimp termination method.
Amphenol AT04-2SB-MM01 technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Current Rating | 13A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol AT04-2SB-MM01 to view detailed technical specifications.
No datasheet is available for this part.