The AT04-2SD is a 2-contact RCP crimp cable mount housing from Amphenol with a straight body orientation and a maximum operating temperature range of -55 to 125 degrees Celsius. It has a maximum current rating of 13 amps and is suitable for use in a variety of applications. The housing is designed for crimp termination and is available in a cable mount configuration.
Amphenol AT04-2SD technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Current Rating | 13A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol AT04-2SD to view detailed technical specifications.
No datasheet is available for this part.