Amphenol AT04-3P-BLK technical specifications.
| Color | Black |
| Contact Type | Male Pin |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Number of Rows | 2 |
| Package Quantity | 700 |
| RoHS Compliant | Yes |
| Series | AT Series™ |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AT04-3P-BLK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.