The AT04-3PC-RD01 is a 3-contact cable mount crimp housing from Amphenol, designed for use in applications requiring a reliable and secure connection. It features a straight body orientation and a maximum operating temperature range of -55 to 125°C. The housing is rated for a maximum current of 13A and is suitable for crimp termination. It is part of the Amphenol product line, offering a robust and high-quality solution for cable management and electrical connections.
Amphenol AT04-3PC-RD01 technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Current Rating | 13A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol AT04-3PC-RD01 to view detailed technical specifications.
No datasheet is available for this part.