The AT04-3SX1-EC01 is a 3-contact RCP crimp wire housing with a straight body orientation, designed for cable mounting. It has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 13A. This wire housing is suitable for use in applications where a reliable and secure connection is required.
Amphenol AT04-3SX1-EC01 technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Current Rating | 13A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol AT04-3SX1-EC01 to view detailed technical specifications.
No datasheet is available for this part.