The AT04-4P-EC01BLK is a 4-contact RCP wire housing with crimp termination, suitable for cable mounting. It has a straight body orientation and operates within a temperature range of -55°C to 125°C. The housing is designed for use with 13A maximum current rating.
Amphenol AT04-4P-EC01BLK technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 4 |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Current Rating | 13A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol AT04-4P-EC01BLK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.