Rectangular connector housing, 4 position, 2 rows, designed for crimp termination. Features a straight body orientation and cable mount configuration. Operates within a temperature range of -55 °C to 125 °C, with a maximum current rating of 4 A.
Amphenol AT04-4P-RT01 technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 4 |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Current Rating | 4A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol AT04-4P-RT01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.