
This black wire housing features a female contact type with a male pin, suitable for crimp termination. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The housing is designed for free hanging, cable mounting and is available in a bulk packaging quantity of 400. The wire/cable gauge is 22AWG and it is RoHS compliant.
Amphenol AT04-4P-SR01BLK technical specifications.
| Color | Black |
| Contact Type | Male Pin |
| Gender | Female |
| Housing Color | Black |
| Length | 21mm |
| Max Current Rating | 13A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AT Series™ |
| Termination | Crimp |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AT04-4P-SR01BLK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.