
The AT04-4P-SS01 is a cable mount connector with a grey housing and grey color, featuring 4 male pin contacts. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is designed for free hanging or cable mounting and can accommodate wire gauges from 14AWG to 20AWG. It is RoHS compliant and available in bulk packaging with 600 pieces per package.
Amphenol AT04-4P-SS01 technical specifications.
| Color | Grey |
| Contact Type | Male Pin |
| Depth | 47.5mm |
| Housing Color | Grey |
| Length | 21mm |
| Max Current Rating | 13A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 600 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AT Series™ |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AT04-4P-SS01 to view detailed technical specifications.
No datasheet is available for this part.