The AT04-4PA is a 4-contact RCP crimp wire housing from Amphenol. It features a straight body orientation and is designed for cable mounting. The housing has a maximum current rating of 13A and operates within a temperature range of -55°C to 125°C. It is suitable for use in applications where a reliable and secure connection is required.
Amphenol AT04-4PA technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 4 |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Current Rating | 13A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol AT04-4PA to view detailed technical specifications.
No datasheet is available for this part.