The AT04-4PA-SS01 is a 4-contact RCP wire housing with crimp termination method. It has a straight body orientation and can operate between -55°C and 125°C. This wire housing is designed for cable mount applications and has a maximum current rating of 13A.
Amphenol AT04-4PA-SS01 technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 4 |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Current Rating | 13A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol AT04-4PA-SS01 to view detailed technical specifications.
No datasheet is available for this part.