The AT04-4SB-SS01 is a 4-contact RCP crimp cable mount housing from Amphenol. It features a straight body orientation and a maximum operating temperature range of -55°C to 125°C. This housing is designed for cable mount applications and has a maximum current rating of 13A. The housing is suitable for use in a variety of environments and applications.
Amphenol AT04-4SB-SS01 technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 4 |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Current Rating | 13A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol AT04-4SB-SS01 to view detailed technical specifications.
No datasheet is available for this part.