The AT04-6P-BLK is a 6-contact RCP crimp wire housing with a straight body orientation. It is designed for cable mount applications and can operate within a temperature range of -55°C to 125°C. The housing is rated for a maximum current of 13A. It is suitable for use in various applications where a reliable and secure connection is required.
Amphenol AT04-6P-BLK technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 6 |
| Number of Rows | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Current Rating | 13A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol AT04-6P-BLK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.