Amphenol AT04-6P-EC01 technical specifications.
| Color | Grey |
| Contact Type | Male Pin |
| Depth | 47.6mm |
| Gender | Female |
| Housing Color | Grey |
| Length | 20.96mm |
| Max Current Rating | 13A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 480 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AT Series™ |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AT04-6P-EC01 to view detailed technical specifications.
No datasheet is available for this part.
