The AT04-6P-PM14 is a 6-contact RCP wire housing from Amphenol, designed for crimp termination and panel mounting. It features a straight body orientation and operates within a temperature range of -55°C to 125°C. This housing supports a maximum current rating of 13A, making it suitable for various applications.
Amphenol AT04-6P-PM14 technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Panel Mount |
| Max Current Rating | 13A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol AT04-6P-PM14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.