
The AT04-6P-SR01BLK is a 6-position wire housing from Amphenol, designed for free hanging or cable mounting applications. It features a black housing and crimp termination, suitable for 12AWG wire. The housing is rated for 13A and operates within a temperature range of -55°C to 125°C. This product is RoHS compliant and available in bulk packaging.
Amphenol AT04-6P-SR01BLK technical specifications.
| Color | Black |
| Contact Type | Male Pin |
| Gender | Female |
| Housing Color | Black |
| Length | 21mm |
| Max Current Rating | 13A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 6 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AT Series™ |
| Termination | Crimp |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AT04-6P-SR01BLK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.