Amphenol AT04-6P-SR02BLK technical specifications.
| Color | Black |
| Contact Type | Male Pin |
| Gender | Female |
| Mount | Free Hanging |
| Number of Positions | 6 |
| Number of Rows | 3 |
| Package Quantity | 300 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AT Series™ |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AT04-6P-SR02BLK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
