The AT04-6PB-EC01 is a 6-contact RCP crimp wire housing from Amphenol, designed for cable mounting applications. It features a straight body orientation and can operate within a temperature range of -55°C to 125°C. The housing is rated for a maximum current of 13A, making it suitable for high-current applications. The crimp termination method ensures secure connections.
Amphenol AT04-6PB-EC01 technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 6 |
| Number of Rows | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Current Rating | 13A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol AT04-6PB-EC01 to view detailed technical specifications.
No datasheet is available for this part.