The AT04-6PD-EC01 is a 6-contact RCP crimp wire housing from Amphenol, designed for cable mounting. It features a straight body orientation and a termination method of crimp. This housing is rated for operation between -55°C and 125°C and has a maximum current rating of 13A.
Amphenol AT04-6PD-EC01 technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 6 |
| Number of Rows | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Current Rating | 13A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol AT04-6PD-EC01 to view detailed technical specifications.
No datasheet is available for this part.