The AT04-8PA-EC01 is an 8-contact RCP wire housing from Amphenol, designed for crimp termination. It features a straight body orientation and a maximum operating temperature range of -55 to 125°C. This cable mount housing has a maximum current rating of 13A and is suitable for use in applications where a reliable and efficient connection is required.
Amphenol AT04-8PA-EC01 technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Current Rating | 13A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol AT04-8PA-EC01 to view detailed technical specifications.
No datasheet is available for this part.