The AT04-8PB-EC01 is an 8-contact RCP wire housing with crimp termination and a straight body. It is designed for cable mounting and has a maximum operating temperature range of -55°C to 125°C. This wire housing features a maximum current rating of 13A and is suitable for use in various applications.
Amphenol AT04-8PB-EC01 technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Current Rating | 13A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol AT04-8PB-EC01 to view detailed technical specifications.
No datasheet is available for this part.