The AT04-8SC wire housing from Amphenol features 8 RCP contacts in a 2-row configuration, suitable for crimp termination. It has a straight body orientation and is designed for cable mount applications. The housing operates within a temperature range of -55°C to 125°C and has a maximum current rating of 13A.
Amphenol AT04-8SC technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Current Rating | 13A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol AT04-8SC to view detailed technical specifications.
No datasheet is available for this part.