The AT04-8SC-RD01 is an 8-contact rectangular crimp wire housing from Amphenol, featuring a straight body orientation and a crimp termination method. It has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 13A. The housing is designed for cable mount applications and has a gender of RCP. It is part of the wire housings and contacts category.
Amphenol AT04-8SC-RD01 technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Current Rating | 13A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol AT04-8SC-RD01 to view detailed technical specifications.
No datasheet is available for this part.