The AT04-8SX1-EC01 is an 8-contact RCP crimp cable mount housing from Amphenol, designed for use in applications where a secure and reliable connection is required. It features a straight body orientation and a maximum operating temperature range of -55 to 125 degrees Celsius. The housing is rated for a maximum current of 13 amps and is suitable for use in a variety of environments. The crimp termination method ensures a secure connection to the cable, while the cable mount design allows for easy installation and removal. This housing is part of Amphenol's range of connectors and interconnects, specifically designed for use in rectangular connectors and wire housings and contacts.
Amphenol AT04-8SX1-EC01 technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Current Rating | 13A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol AT04-8SX1-EC01 to view detailed technical specifications.
No datasheet is available for this part.