Amphenol AT06-08SD-RD01 technical specifications.
| Color | Grey, Brown |
| Contact Type | Female Socket |
| Gender | Male |
| Housing Color | Brown |
| Length | 36.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 480 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AT Series™ |
| Termination | Crimp |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AT06-08SD-RD01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
