
Amphenol AT06-12SA-SR2BK technical specifications.
| Color | Black |
| Contact Type | Plug |
| Gender | Male |
| Number of Positions | 12 |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | AT |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AT06-12SA-SR2BK to view detailed technical specifications.
No datasheet is available for this part.