The AT06-2PD-RD01 is a 2-contact crimp wire housing from Amphenol, designed for cable mount applications. It features a PL gender and straight body orientation, with a termination method of crimp. The housing is rated for operation between -55°C and 125°C, and has a maximum current rating of 13A.
Amphenol AT06-2PD-RD01 technical specifications.
| Type | Housing |
| Gender | PL |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Current Rating | 13A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol AT06-2PD-RD01 to view detailed technical specifications.
No datasheet is available for this part.