Amphenol AT06-2S-LED1230 technical specifications.
| Total Number of Contacts | 2 |
| Contact Gender | FEMALE |
| Rated Current (Signal) | 13 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol AT06-2S-LED1230 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.