Amphenol AT06-2S-MM03 technical specifications.
| Mount | Cable |
| Number of Contacts | 2 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Pitch | 5.4mm |
| Radiation Hardening | No |
| Series | AT Series™ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AT06-2S-MM03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.