The AT06-2SC-RD01 is a 2-contact cable mount housing from Amphenol, designed for crimp termination. It features a straight body orientation and a maximum current rating of 13A. Operating temperatures range from -55°C to 125°C, making it suitable for a variety of applications. This housing is part of the wire housing and contact category, specifically designed for crimp and IDC connections.
Amphenol AT06-2SC-RD01 technical specifications.
| Type | Housing |
| Gender | PL |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Current Rating | 13A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol AT06-2SC-RD01 to view detailed technical specifications.
No datasheet is available for this part.