Amphenol AT06-3S technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Product Depth (mm) | 28.55 |
| Product Height (mm) | 28.9 |
| Type | Housing |
| Gender | M |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 13A |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694030 |
| Schedule B | 8536694030 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol AT06-3S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.