Amphenol AT06-3S-BLK technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Number of Rows | 2 |
| Package Quantity | 1100 |
| RoHS Compliant | Yes |
| Series | AT Series™ |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AT06-3S-BLK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.