Amphenol AT06-3S-MM03 technical specifications.
| Mount | Cable |
| Number of Contacts | 3 |
| Orientation | Straight |
| Package Quantity | 1100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | AT Series™ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AT06-3S-MM03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.