This 3-contact crimp PL housing is designed for cable mounting and features a straight body orientation. It has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 13A. The housing is terminated using a crimp method and is suitable for use in a variety of applications.
Amphenol AT06-3SX1-RD01 technical specifications.
| Type | Housing |
| Gender | PL |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Current Rating | 13A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol AT06-3SX1-RD01 to view detailed technical specifications.
No datasheet is available for this part.