This Amphenol AT06-3SX1-SS01 is a 3-contact crimp cable mount housing with a straight body orientation. It has a minimum operating temperature of -55C and a maximum operating temperature of 125C. The housing is designed for crimp termination and is suitable for cable mounting applications.
Amphenol AT06-3SX1-SS01 technical specifications.
| Type | Housing |
| Gender | PL |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Current Rating | 13A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol AT06-3SX1-SS01 to view detailed technical specifications.
No datasheet is available for this part.