Amphenol AT06-4S-MM01 technical specifications.
| Color | Grey |
| Contact Type | Female Socket |
| Gender | Male |
| Housing Color | Grey |
| Length | 20.6mm |
| Max Current Rating | 13A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 900 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AT Series™ |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AT06-4S-MM01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.