Amphenol AT15-08PA-BM03 technical specifications.
| Type | Wire to Board |
| Gender | PIN |
| Number of Contacts | 8 |
| Terminal Pitch | 4.42mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 13A |
| Max Voltage Rating | 250V |
| Height | 30mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol AT15-08PA-BM03 to view detailed technical specifications.
No datasheet is available for this part.