Amphenol AT1612-13PBNF13 technical specifications.
| Type | Board to Board |
| Gender | HDR |
| Number of Contacts | 13 |
| Terminal Pitch | 4.68mm |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Polarization Type | Center Slot |
| Max Current Rating | 25A |
| Height | 22.2mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol AT1612-13PBNF13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.