The AT1612-13SB-RD is a 13-contact PL crimp cable mount housing from Amphenol, designed for use in applications where a high number of connections are required. It features a straight body orientation and a maximum operating temperature range of -55°C to 125°C. The housing is rated for a maximum current of 25/13 amps and is suitable for use in cable mount applications.
Amphenol AT1612-13SB-RD technical specifications.
| Type | Housing |
| Gender | PL |
| Number of Contacts | 13 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Current Rating | 25/13A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol AT1612-13SB-RD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.