
Amphenol AT60-12-0144 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Contact Type | Pin |
| Current Rating | 25A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | A |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AT60-12-0144 to view detailed technical specifications.
No datasheet is available for this part.