
Straight, cable mount signal contact for 16-18 AWG wire, featuring a crimp termination method. This female contact offers a maximum current rating of 13 A and operates within a temperature range of -55 °C to 125 °C. Its dimensions are 20.22 mm in length and 4.5 mm in depth.
Amphenol AT62-16-0122 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Product Length (mm) | 20.22 |
| Product Depth (mm) | 4.5 |
| Contact Type | Signal |
| Gender | F |
| Termination Method | Crimp |
| Max Current Rating | 13A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694030 |
| Schedule B | 8536694030 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol AT62-16-0122 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.