Female socket contacts for cable mounting, featuring a straight orientation and crimp termination. Constructed from copper alloy with nickel plating, these unshielded components support wire gauges from 18AWG to 22AWG. Operating temperature range spans -55°C to 125°C. Packaged in tape and reel for efficient production, with 4000 units per package. RoHS compliant.
Amphenol AT62-20-0122 technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Nickel |
| Contact Type | Socket |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ATM |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AT62-20-0122 to view detailed technical specifications.
No datasheet is available for this part.