
Automotive connector featuring a straight, female socket designed for crimp termination. This signal contact, constructed from copper alloy with nickel plating, supports wire gauges from 16 to 20 AWG, with a primary rating of 18 AWG. It offers a current rating of 13A and is unshielded.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol AT62-201-16141 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 201 |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Nickel |
| Contact Type | Signal |
| Current Rating | 13A |
| Gender | Female |
| Length | 19.27mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AT |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AT62-201-16141 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
