Amphenol ATC-10-9-1939PN technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | AT |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ATC-10-9-1939PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
