Amphenol ATC10-RC5 technical specifications.
| Color | Grey |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 5 |
| Series | AT Series™ |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ATC10-RC5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
