The ATF13-3P-BM13J1939 is a 3-contact right angle wire to board connector with a terminal pitch of 4.3mm. It has a maximum operating temperature range of -55 to 125°C and a maximum current rating of 13A. The connector is designed for through hole mounting and features a solder termination method. It is manufactured by Amphenol and is suitable for use in a variety of applications.
Amphenol ATF13-3P-BM13J1939 technical specifications.
| Type | Wire to Board |
| Gender | RCP |
| Number of Contacts | 3 |
| Terminal Pitch | 4.3mm |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 13A |
| Height | 26.06mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol ATF13-3P-BM13J1939 to view detailed technical specifications.
No datasheet is available for this part.