Amphenol ATM04-08PC-SR1GY technical specifications.
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 7.5A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol ATM04-08PC-SR1GY to view detailed technical specifications.
No datasheet is available for this part.