This Amphenol ATM06-12SA-SR1GY is a 12-contact PL crimp cable mount housing with a straight body orientation. It features a termination method of crimp and a maximum current rating of 7.5A. The housing operates within a temperature range of -55°C to 125°C, making it suitable for various applications.
Amphenol ATM06-12SA-SR1GY technical specifications.
| Type | Housing |
| Gender | PL |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Current Rating | 7.5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol ATM06-12SA-SR1GY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.