Amphenol ATP04-2P-EC01 technical specifications.
| Color | Grey |
| Contact Material | Thermoplastic |
| Contact Type | Male Pin |
| Current Rating | 25A |
| Gender | Female |
| Max Current Rating | 25A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ATP Series™ |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ATP04-2P-EC01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.